Part Details for FSMS-3130-MTEE1.5 by Bimba Manufacturing Company
Overview of FSMS-3130-MTEE1.5 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for FSMS-3130-MTEE1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75479261
|
RS | Cylinder, Square Metric Flat-1 series | Bimba FSMS-3130-MTEE1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$238.8000 | RFQ |