-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2121
|
Newark | Tactile Switch, Spst, 50Ma, 24V, Though Hole, Product Range:Fsmraj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMRA6JH04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9028 |
|
$0.1010 | Buy Now |
DISTI #
41T2121
|
Avnet Americas | Micro Miniature Tactile Switch Right Angle SPST Round Button 50 mA 24 VDC 160 gf Through Hole White - Bulk (Alt: 41T2121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 9028 Partner Stock |
|
$0.2270 / $0.2980 | Buy Now |
DISTI #
655-FSMRA6JH04
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 19099 |
|
$0.1250 / $0.2600 | Buy Now |
DISTI #
V99:2348_18814092
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1738 | Americas - 13411 |
|
$0.1019 / $0.2685 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) - SPST - Round Button - PC Pins - 0.05A - 24VDC - 1.57N - Thru-Hole Loose Piece. RoHS: Compliant |
22251 In Stock |
|
$0.0944 / $0.1001 | Buy Now |
DISTI #
70316911
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 21000 |
|
$0.1286 / $0.1390 | Buy Now |
DISTI #
25963676
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1738 | Americas - 13411 |
|
$0.2685 | Buy Now |
DISTI #
1-1825027-7
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.1100 / $0.1410 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) - SPST - Round Button - PC Pins - 0.05A - 24VDC - 1.57N - Thru-Hole Loose Piece. RoHS: Compliant |
22251 In Stock |
|
$0.0944 / $0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSMRA6JH04
TE Connectivity
Buy Now
|
Compare Parts:
FSMRA6JH04
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |