Part Details for FSMRA2JH04 by TE Connectivity
Overview of FSMRA2JH04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMRA2JH04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2147
|
Newark | Fsmra2Jh04=R/A, tact Pb Sw,160G |Alcoswitch Te Connectivity FSMRA2JH04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.0910 | Buy Now |
DISTI #
655-FSMRA2JH04
|
Mouser Electronics | Tactile Switches R/A,TACT PB SW,160G RoHS: Compliant | 19108 |
|
$0.0860 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
26878 In Stock |
|
$0.0776 / $0.0826 | Buy Now |
DISTI #
1825027-5
|
TTI | Tactile Switches R/A 160G PUSHBUTTON TACT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 10 Container: Bulk |
Americas - 44190 In Stock |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
000000000002659556
|
Sager | Tactile Switches R/A,TACT PB SW,160G | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
26878 In Stock |
|
$0.0776 / $0.0826 | Buy Now |