There are no models available for this part yet.
Overview of FSMIJM63AG04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for FSMIJM63AG04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8599
|
Newark | 6X6 Ill Tact Smt 260Gf Li Yellow Green |Alcoswitch Te Connectivity FSMIJM63AG04 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$1.8200 | Buy Now | |
DISTI #
84Y3466
|
Newark | Tactile Switch, Spst-No, 0.05A, 12V, Smd, Product Range:Fsmij Series, Illumination:Illuminated, Contact Current Max:50Ma, Contact Voltage Dc Nom:12V, Operating Force:260Gf, Switch Terminals:Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMIJM63AG04 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.1800 | Buy Now | |
DISTI #
450-2214-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
430 In Stock |
|
$0.9863 / $1.9900 | Buy Now | |
DISTI #
3-2213819-5
|
Avnet Americas | 6X6 ILL TACT SMT 260GF LI YELLOW GREEN (Alt: 3-2213819-5) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 | 0 |
|
$0.9784 / $1.1046 | Buy Now | |
DISTI #
506-FSMIJM63AG04
|
Mouser Electronics | Tactile Switches 6X6 ILL TACT SMT 260GF LI YELLOW GRN RoHS: Compliant | 0 |
|
$1.1300 / $1.1900 | Order Now | |
DISTI #
72035207
|
RS | Switch, 6X6 Ill Tact Smt 260Gf Li Yellow Green | TE Connectivity FSMIJM63AG04 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5300 | RFQ | |
Onlinecomponents.com | 6X6 ILL TACT SMT 260GF LI YELLOW GREEN RoHS: Compliant |
900 Partner Stock |
|
$0.9990 / $2.1900 | Buy Now | ||
DISTI #
33654782
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 200000Cycles 2.55N SMD RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 900 |
|
$1.0900 / $1.1100 | Buy Now | |
DISTI #
3-2213819-5
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, 2.55N Min Qty: 450 | 0 |
|
$1.1300 | RFQ | |
Master Electronics | 6X6 ILL TACT SMT 260GF LI YELLOW GREEN RoHS: Compliant |
900 Partner Stock |
|
$0.9990 / $2.1900 | Buy Now |
CAD Models for FSMIJM63AG04 by TE Connectivity
Part Data Attributes for FSMIJM63AG04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
9 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
BROWN
|
Actuator Material
|
PA9T/THERMOPLASTIC
|
Actuator Travel
|
0.2 mm
|
Actuator Type
|
RECTANGULAR TYPE
|
Body Breadth
|
6.1 mm
|
Body Color
|
BLACK
|
Body Height
|
5.6 mm
|
Body Length or Diameter
|
6.1 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(AC)-Max
|
0.05 A
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Housing Material
|
THERMOPLASTIC
|
Illumination
|
GREEN/YELLOW LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.55 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
2
|
Packing Method
|
BOX; TR
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|