There are no models available for this part yet.
Overview of FSMIJ65AA04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSMIJ65AA04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y3504
|
Newark | Tactile Switch, Spst-No, 0.05A, 12V, Th, Product Range:Fsmij Series, Illumination:Illuminated, Contact Current Max:50Ma, Contact Voltage Dc Nom:12V, Operating Force:520Gf, Switch Terminals:Through Hole Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMIJ65AA04 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2200 | Buy Now | |
DISTI #
450-2201-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
32 In Stock |
|
$0.8733 / $1.2400 | Buy Now | |
DISTI #
5-2213818-3
|
Avnet Americas | 6X6 ILL TACT THT 520GF LI SOFT ORANGE - Rail/Tube (Alt: 5-2213818-3) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
506-FSMIJ65AA04
|
Mouser Electronics | Tactile Switches 6X6 ILL TACT THT 520GF LI SOFT ORANGE RoHS: Compliant | 1004 |
|
$1.0200 / $1.2400 | Buy Now | |
DISTI #
72035297
|
RS | Switch, 6X6 Ill Tact Tht 520Gf Li Soft Orange | TE Connectivity FSMIJ65AA04 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.5400 | RFQ | |
Onlinecomponents.com | 6X6 ILL TACT THT 520GF LI SOFT ORANGE RoHS: Compliant |
225 Partner Stock |
|
$1.0900 / $1.9700 | Buy Now | ||
DISTI #
33654533
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 5.1N Thru-Hole RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 225 |
|
$1.2700 | Buy Now | |
DISTI #
5-2213818-3
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, 5.1N Min Qty: 1050 | 0 |
|
$1.3400 | RFQ | |
DISTI #
C1S757106824899
|
Chip1Stop | Other Switch RoHS: Compliant | 225 |
|
$1.5100 | Buy Now |
CAD Models for FSMIJ65AA04 by TE Connectivity
Part Data Attributes for FSMIJ65AA04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
BROWN
|
Actuator Material
|
PA9T/THERMOPLASTIC
|
Actuator Travel
|
0.2 mm
|
Actuator Type
|
RECTANGULAR TYPE
|
Body Breadth
|
6.1 mm
|
Body Color
|
BLACK
|
Body Height
|
4.8 mm
|
Body Length or Diameter
|
6.1 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(AC)-Max
|
0.05 A
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Housing Material
|
THERMOPLASTIC
|
Illumination
|
ORANGE LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switches
|
1
|
Operating Force-Max
|
5.1 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
6
|
Packing Method
|
BOX; TUBE
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Length
|
0.138 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|