FSMD014-R
Fuzetec Technology Co Ltd
Description: PTC Resettable Fuse, 60V, 1.2ohm, Surface Mount, CHIP

Overview of FSMD014-R by Fuzetec Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FSMD014-R by Fuzetec Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 3451-FSMD014-RTR-ND
DigiKey RESETTABLE FUSE - SMD, 1812 SIZE Min Qty: 50 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1890
In Stock
  • 50 $0.1200
  • 100 $0.1000
  • 250 $0.0900
  • 500 $0.0800
  • 1,000 $0.0700
  • 2,000 $0.0600
$0.0600 / $0.1200 Buy Now

CAD Models for FSMD014-R by Fuzetec Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSMD014-R by Fuzetec Technology Co Ltd

FSMD014-R
Fuzetec Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FUZETEC TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
RMIN AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.9 mm
Package Length
4.73 mm
Package Style
SMT
Package Width
3.41 mm
Reference Standard
CUL, TUV, UL
Resistance
1.2 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Working Voltage
60 V
Want to compare parts?
  1. FSMD014-R
    Fuzetec Technology Co Ltd
    PTC Resettable Fuse, 60V, 1.2ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSMD014-R by Fuzetec Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSMD014-R by Fuzetec Technology Co Ltd

Select Manufacturer
Which Manufacturer of FSMD014-R would you like to use for your alert(s)?
  • Please alert me when FSMD014-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSMD014-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSMD014-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSMD014-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSMD014-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSMD014-R by Fuzetec Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: