There are no models available for this part yet.
Overview of FSMD010-R by Fuzetec Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSMD010-R by Fuzetec Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3451-FSMD010-RTR-ND
|
DigiKey | RESETTABLE FUSE - SMD, 1812 SIZE Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1950 In Stock |
|
$0.0700 / $0.1500 | Buy Now |
CAD Models for FSMD010-R by Fuzetec Technology Co Ltd
Part Data Attributes for FSMD010-R by Fuzetec Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FUZETEC TECHNOLOGY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.9 mm
|
Package Length
|
4.73 mm
|
Package Style
|
SMT
|
Package Width
|
3.41 mm
|
Reference Standard
|
CUL, TUV, UL
|
Resistance
|
1.6 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
TEMPERATURE SENSING
|
Working Voltage
|
60 V
|