Part Details for FSMD010-1210-R by Fuzetec Technology Co Ltd
Overview of FSMD010-1210-R by Fuzetec Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for FSMD010-1210-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 1210 100mA 60V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3488 |
|
$0.1272 / $0.1363 | Buy Now |
Part Details for FSMD010-1210-R
FSMD010-1210-R CAD Models
FSMD010-1210-R Part Data Attributes
|
FSMD010-1210-R
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSMD010-1210-R
Fuzetec Technology Co Ltd
PTC Thermistor, Surface Mount, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE IS 1.6 OHMS | |
Manufacturer Series | FSMD1210 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |