Part Details for FSMD010-1206 by Fuzetec Technology Co Ltd
Overview of FSMD010-1206 by Fuzetec Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMD010-1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for FSMD010-1206
FSMD010-1206 CAD Models
FSMD010-1206 Part Data Attributes:
|
FSMD010-1206
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSMD010-1206
Fuzetec Technology Co Ltd
PTC Resettable Fuse, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE IS 1.6 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |