Part Details for FSMD-0413.1-HMMTVEE37.6 by Bimba Manufacturing Company
Overview of FSMD-0413.1-HMMTVEE37.6 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0413GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
N0413N-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 100A 3.3Mohm To-263 | |
UPD78F0413GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for FSMD-0413.1-HMMTVEE37.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75478921
|
RS | Cylinder, Square Metric Flat-1 series | Bimba FSMD-0413.1-HMMTVEE37.6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$196.5400 | RFQ |