-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4260
|
Newark | Switch, Spno, 0.05A, Product Range:Fsmj Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):6Mm X 6Mm, Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM4JH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 24766 |
|
$0.0980 / $0.1460 | Buy Now |
DISTI #
506-FSM4JH
|
Mouser Electronics | Tactile Switches SPST OFF-(ON) Round pushbutton RoHS: Compliant | 48832 |
|
$0.0870 / $0.1400 | Buy Now |
DISTI #
V99:2348_17757972
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2127 | Americas - 459 |
|
$0.0814 / $0.1295 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
17733 In Stock |
|
$0.0486 / $0.0722 | Buy Now |
DISTI #
51487276
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 1744 | Americas - 17250 |
|
$0.0678 / $0.1003 | Buy Now |
DISTI #
61251491
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2127 | Americas - 459 |
|
$0.0814 / $0.1107 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 1.568N, SOLDER TERMINAL, PANEL MOUNT | 112 |
|
$0.0920 / $0.1472 | Buy Now |
DISTI #
1825910-6
|
TTI | Tactile Switches FSM4JH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each |
Americas - 49500 In Stock |
|
$0.0490 / $0.0560 | Buy Now |
DISTI #
1555982
|
element14 Asia-Pacific | SWITCH, SPNO, 0.05A RoHS: Compliant Min Qty: 10 Container: Each | 25496 |
|
$0.1011 / $0.1321 | Buy Now |
DISTI #
1555982
|
Farnell | SWITCH, SPNO, 0.05A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 24766 |
|
$0.1115 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM4JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM4JH
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.99 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |