Part Details for FSM1LPSTR by TE Connectivity
Overview of FSM1LPSTR by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM1LPSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2156-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
15471 In Stock |
|
$0.1935 / $0.4400 | Buy Now |
DISTI #
506-FSM1LPSTR
|
Mouser Electronics | Tactile Switches ESD GND SMD TACTILE SWITCH RoHS: Compliant | 0 |
|
$0.2300 / $0.4700 | Order Now |
DISTI #
000000000002659451
|
Sager | Tactile Switches ESD GND SMD TACTILE SWITCH Min Qty: 15000 | 0 |
|
$0.1831 / $0.2352 | Buy Now |
Part Details for FSM1LPSTR
FSM1LPSTR CAD Models
FSM1LPSTR Part Data Attributes
|
FSM1LPSTR
TE Connectivity
Buy Now
|
Compare Parts:
FSM1LPSTR
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |