-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8643
|
Newark | Fsm1Lpastr=Esd Gnd Smd Tact Switch |Alcoswitch Te Connectivity FSM1LPASTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2795 |
|
$0.3110 / $0.4990 | Buy Now |
DISTI #
506-FSM1LPASTR
|
Mouser Electronics | Tactile Switches FSM1LPASTR=ESD GND SMD TACT SWITCH RoHS: Compliant | 10931 |
|
$0.2140 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - Round Button - 0.05A 24VDC - 1000000 Cycles - 2.55N - Gull Wing - SMD. RoHS: Compliant |
2795 Partner Stock |
|
$0.1649 / $0.2511 | Buy Now |
DISTI #
35875441
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD Loose RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3300 | Buy Now |
DISTI #
1977263-4
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 2.55N Min Qty: 2000 | 0 |
|
$0.3050 | RFQ |
DISTI #
000000000002659449
|
Sager | Tactile Switches FSM1LPASTR=ESD GND SMD TACT SWITCH Min Qty: 15000 | 0 |
|
$0.1686 / $0.2167 | Buy Now |
|
Master Electronics | Tactile Switch - SPST - Off-Mom - Round Button - 0.05A 24VDC - 1000000 Cycles - 2.55N - Gull Wing - SMD. RoHS: Compliant |
2795 Partner Stock |
|
$0.1649 / $0.2511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy