-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, Momentary-tactile, 0.05A, 1.57N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2152
|
Newark | Fsm14Jh=6Mm Tact Switch, High Temp |Alcoswitch Te Connectivity FSM14JH Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1860 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
48999 In Stock |
|
$0.0505 / $0.0866 | Buy Now |
DISTI #
54481918
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 750 Package Multiple: 750 Date Code: 1749 | Americas - 42750 |
|
$0.0793 / $0.1203 | Buy Now |
DISTI #
77310857
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 1500 Package Multiple: 750 | Americas - 6000 |
|
$0.0855 / $0.0883 | Buy Now |
DISTI #
16504381
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 1500 Package Multiple: 750 | Americas - 5250 |
|
$0.0650 | Buy Now |
DISTI #
2-1825910-7
|
TTI | Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk |
Americas - 45675 In Stock |
|
$0.0650 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
48999 In Stock |
|
$0.0505 / $0.0866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM14JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM14JH
TE Connectivity
Keypad Switch, 1 Switches, Momentary-tactile, 0.05A, 1.57N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Height | 13 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM14JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM14JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | FSM14JH vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM14JH vs FSM15JA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM14JH vs FSM3JL |
FSM1J | KEYPAD SWITCH | TE Connectivity | FSM14JH vs FSM1J |
FSMRA5J | KEYPAD SWITCH | TE Connectivity | FSM14JH vs FSMRA5J |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | FSM14JH vs KSL1M431LFT |
FSM11J | KEYPAD SWITCH | TE Connectivity | FSM14JH vs FSM11J |
KSH622DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | FSM14JH vs KSH622DT |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM14JH vs B3W-1150 |
FSM5JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM14JH vs FSM5JL |