-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, POWERLITE-123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM13PL
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FSM13PL
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, POWERLITE-123, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | POWERLITE-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for FSM13PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM13PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB120F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | FSM13PL vs MB120F_R2_00001 |
SM4003FL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | FSM13PL vs SM4003FL |
SA3-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FSM13PL vs SA3-HF |
UF1DA | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | FSM13PL vs UF1DA |
HFM103-MH1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FSM13PL vs HFM103-MH1 |
SC015-2-TE12LA | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | FSM13PL vs SC015-2-TE12LA |
FFM103-MH1-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FSM13PL vs FFM103-MH1-H |
ES1DL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | HY Electronic Corp | FSM13PL vs ES1DL |
S120F1 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | FSM13PL vs S120F1 |
US1002FL-T1-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FSM13PL vs US1002FL-T1-LF |