There are no models available for this part yet.
Overview of FSM11DSEH by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM11DSEH by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSM11DSEH-ND
|
DigiKey | CONN EDGE DUAL FMALE 22POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6810 | Buy Now |
CAD Models for FSM11DSEH by Sullins Connector Solutions
Part Data Attributes for FSM11DSEH by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.325 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
2.682 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.225 inch
|
Total Number of Contacts
|
22
|
Alternate Parts for FSM11DSEH
This table gives cross-reference parts and alternative options found for FSM11DSEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM11DSEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM11DSEI-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs HSM11DSEI-S13 |
GSM11DSEI-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs GSM11DSEI-S13 |
HSM11DSEF-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs HSM11DSEF-S13 |
GSM11DSES | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs GSM11DSES |
GSM11DSEF-S243 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs GSM11DSEF-S243 |
HSM11DRES | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs HSM11DRES |
FSM11DSEH-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs FSM11DSEH-S13 |
RSM11DSEF-S243 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs RSM11DSEF-S243 |
FSM11DSEN-S243 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs FSM11DSEN-S243 |
FSM11DSEN | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | FSM11DSEH vs FSM11DSEN |