-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8076
|
Newark | Tactile Switch, 0.05A, 24Vdc, 260Gf, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM103A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5729 |
|
$0.2700 / $0.4800 | Buy Now |
DISTI #
74AC9686
|
Newark | Fsm103A=Tact Switch,260G |Alcoswitch Te Connectivity FSM103A Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
70AH6274
|
Newark | Tactile Switch, 0.05A, 24Vdc, 260Gf, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM103A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.3400 | Buy Now |
DISTI #
FSM103A-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bag |
6886 In Stock |
|
$0.2517 / $0.4800 | Buy Now |
DISTI #
506-FSM103A
|
Mouser Electronics | Tactile Switches TACT SWITCH260G RoHS: Compliant | 1923 |
|
$0.2270 / $0.3700 | Buy Now |
DISTI #
V99:2348_11876582
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2209 | Americas - 2 |
|
$0.1748 / $0.2313 | Buy Now |
DISTI #
70286932
|
RS | Alcoswitch, Tactile switch, PCB, SPST, red actuator | TE Connectivity FSM103A RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant |
8350 In Stock |
|
$0.1864 / $0.4790 | Buy Now |
DISTI #
69916271
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2045 | Americas - 7600 |
|
$0.4302 / $0.6653 | Buy Now |
DISTI #
77310863
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 2000 |
|
$0.2581 / $0.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM103A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM103A
TE Connectivity
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYESTER | |
Actuator Type | SQUARE/EXTENDED TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | BRASS | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |