Part Details for FSM103 by TE Connectivity
Overview of FSM103 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9026
|
Newark | Tactile Switch, Spst, 0.05A, 24Vdc, Th, Product Range:-, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM103 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3990 | Buy Now |
DISTI #
11H4186
|
Newark | Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM103 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
450-1158-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60909 In Stock |
|
$0.1970 / $0.4000 | Buy Now |
DISTI #
506-FSM103
|
Mouser Electronics | Tactile Switches 12MM TACTILE PB SWITCH RoHS: Compliant | 9864 |
|
$0.1970 / $0.3300 | Buy Now |
DISTI #
V99:2348_17754724
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 | Americas - 300 |
|
$0.1732 / $0.2356 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
9800 In Stock |
|
$0.1865 / $0.2328 | Buy Now |
DISTI #
61299260
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 400 Package Multiple: 400 Date Code: 2142 | Americas - 9600 |
|
$0.3158 | Buy Now |
DISTI #
61346366
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 33 Package Multiple: 1 Date Code: 2208 | Americas - 300 |
|
$0.1732 / $0.2301 | Buy Now |
|
Quest Components | MELF,1A,200V,150ns | 1 |
|
$0.7000 | Buy Now |
DISTI #
1437565-5
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 12800 Package Multiple: 1 Container: Tray |
Americas - 3 In Stock |
|
$0.2120 | Buy Now |
Part Details for FSM103
FSM103 CAD Models
FSM103 Part Data Attributes:
|
FSM103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM103
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYESTER | |
Actuator Type | SQUARE/EXTENDED TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | BRASS | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |