-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM101 by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2760
|
Newark | Switch, Spst, 0.05A, 24Vdc, Smd, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, S... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7219 |
|
$0.2570 / $0.3810 | Buy Now |
DISTI #
450-1157-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19825 In Stock |
|
$0.2297 / $0.5000 | Buy Now |
DISTI #
1437565-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole - Trays (Alt: 1437565-... more RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 19 Weeks, 5 Days Container: Tray | 0 |
|
$0.1589 / $0.1734 | Buy Now |
DISTI #
506-FSM101
|
Mouser Electronics | Tactile Switches 12MM FSM RoHS: Compliant | 9970 |
|
$0.2120 / $0.4000 | Buy Now |
DISTI #
V99:2348_16242402
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2127 | Americas - 30 |
|
$0.1655 | Buy Now |
DISTI #
70286931
|
RS | Alcoswitch, Tactile switch, PCB, SPST, raised actuator | TE Connectivity FSM101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6389 |
|
$0.4600 / $0.6600 | Buy Now |
DISTI #
59166341
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2028 | Americas - 24400 |
|
$0.2583 / $0.3007 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 50V V(RRM), SILICON | 598 |
|
$0.1680 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM101
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.141 inch | |
Actuator Material | POLYESTER | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | BRASS | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |