Part Details for FSM100A by TE Connectivity
Results Overview of FSM100A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM100A Information
FSM100A by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for FSM100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7291
|
Newark | Fsm100A=Fsm100 W/ 260 Gf Rohs Compliant: Yes |Amp Te Connectivity FSM100A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
41-FSM100A-ND
|
DigiKey | FSM100A=FSM100 W/ 260 GF Min Qty: 8000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2271 | Buy Now |
DISTI #
1571139-1
|
Avnet Americas | FSM100A=FSM100 W/ 260 GF - Trays (Alt: 1571139-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Container: Tray | 0 |
|
$0.1314 / $0.1918 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switches RoHS: Compliant |
1305 Partner Stock |
|
$0.1905 / $0.4177 | Buy Now |
DISTI #
1571139-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 2.55N Min Qty: 8000 | 0 |
|
$0.2050 | RFQ |
DISTI #
000000000002659377
|
Sager | Pushbutton Switches FSM100A=FSM100 W/ 260 GF Min Qty: 8000 | 0 |
|
$0.1449 / $0.2195 | Buy Now |
|
Master Electronics | Pushbutton Switches RoHS: Compliant |
1305 Partner Stock |
|
$0.1905 / $0.4177 | Buy Now |
Part Details for FSM100A
FSM100A CAD Models
FSM100A Part Data Attributes
|
FSM100A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM100A
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROUND/FLUSH TYPE | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.54 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |