Part Details for FSLV16211MTD by Fairchild Semiconductor Corporation
Results Overview of FSLV16211MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSLV16211MTD Information
FSLV16211MTD by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for FSLV16211MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 81 |
|
$3.6704 / $5.9520 | Buy Now | |
|
Rochester Electronics | Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for FSLV16211MTD
FSLV16211MTD CAD Models
FSLV16211MTD Part Data Attributes
|
FSLV16211MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSLV16211MTD
Fairchild Semiconductor Corporation
Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, LEAD FREE, MO-153EE, TSSOP-56
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, LEAD FREE, MO-153EE, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FSLV | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FSLV16211MTD
This table gives cross-reference parts and alternative options found for FSLV16211MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSLV16211MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSLV16211MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, LEAD FREE, MO-153EE, TSSOP-56 | FSLV16211MTD vs FSLV16211MTDX |
FSLV16211MTD | Rochester Electronics LLC | Check for Price | FSLV SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, LEAD FREE, MO-153EE, TSSOP-56 | FSLV16211MTD vs FSLV16211MTD |
FSLV16211G | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | FSLV16211MTD vs FSLV16211G |