Part Details for FSLV16211GX by Fairchild Semiconductor Corporation
Overview of FSLV16211GX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSLV16211GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2194 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$0.7827 / $0.9208 | Buy Now |
|
ComSIT USA | 24-BIT BUS SWITCH Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54 RoHS: Not Compliant |
|
|
RFQ |
Part Details for FSLV16211GX
FSLV16211GX CAD Models
FSLV16211GX Part Data Attributes
|
FSLV16211GX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSLV16211GX
Fairchild Semiconductor Corporation
Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, MO-205, FBGA-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 5.50 MM, LEAD FREE, MO-205, FBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FSLV | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for FSLV16211GX
This table gives cross-reference parts and alternative options found for FSLV16211GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSLV16211GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSLV16211GX | FSLV SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA54, 5.50 MM, LEAD FREE, MO-205, FBGA-54 | Rochester Electronics LLC | FSLV16211GX vs FSLV16211GX |