Part Details for FSLV16211G by Fairchild Semiconductor Corporation
Overview of FSLV16211G by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSLV16211G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSLV16211G-ND
|
DigiKey | BUS DRIVER Min Qty: 142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1820 In Stock |
|
$2.1200 | Buy Now |
|
Rochester Electronics | Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1820 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for FSLV16211G
FSLV16211G CAD Models
FSLV16211G Part Data Attributes:
|
FSLV16211G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSLV16211G
Fairchild Semiconductor Corporation
Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 5.50 MM, PLASTIC, MO-205, FBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FSLV | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for FSLV16211G
This table gives cross-reference parts and alternative options found for FSLV16211G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSLV16211G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSLV16211G | FSLV SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Rochester Electronics LLC | FSLV16211G vs FSLV16211G |
FSLV16211GX | Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | FSLV16211G vs FSLV16211GX |