Part Details for FSLM2520-221J=P2 by Murata Manufacturing Co Ltd
Overview of FSLM2520-221J=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E221JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
MM54C221J/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number MM54C221J/883. Buy from authorized manufacturer Rochester Electronics. | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for FSLM2520-221J=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85243366
|
Verical | Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 15Q-Factor Ferrite 0.044A 28Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 245 Package Multiple: 1 | Americas - 4000 |
|
$0.2460 / $0.2560 | Buy Now |