Part Details for FSLM2520-1R0K=P2 by Murata Manufacturing Co Ltd
Overview of FSLM2520-1R0K=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSLM2520-1R0K=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85554394
|
Verical | Inductor RF Chip Unshielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.25A 0.75Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 356 Package Multiple: 1 | Americas - 16000 |
|
$0.1630 / $0.1760 | Buy Now |