Part Details for FSLH-S100C by Proterial Ltd
Overview of FSLH-S100C by Proterial Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSLH-S100C
FSLH-S100C CAD Models
FSLH-S100C Part Data Attributes
|
FSLH-S100C
Proterial Ltd
Buy Now
Datasheet
|
Compare Parts:
FSLH-S100C
Proterial Ltd
Splitter And Combiner, 900MHz Min, 1100MHz Max, 1dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI METALS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):12 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER |