Datasheets
FSLC-045P by: Proterial Ltd

Splitter, 440MHz Min, 460MHz Max, 4dB Insertion Loss-Max,

Part Details for FSLC-045P by Proterial Ltd

Overview of FSLC-045P by Proterial Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
X5045PZ-4.5A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-2.7A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-2.7 Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM

Part Details for FSLC-045P

FSLC-045P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FSLC-045P Part Data Attributes

FSLC-045P Proterial Ltd
Buy Now Datasheet
Compare Parts:
FSLC-045P Proterial Ltd Splitter, 440MHz Min, 460MHz Max, 4dB Insertion Loss-Max,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITACHI METALS LTD
Reach Compliance Code unknown
Additional Feature ISOLATION-MIN (DB):12
Construction COMPONENT
Input Power-Max (CW) 36.99 dBm
Insertion Loss-Max 4 dB
Operating Frequency-Max 460 MHz
Operating Frequency-Min 440 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
RF/Microwave Device Type SPLITTER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSLC-045P by Proterial Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSLC-045P by Proterial Ltd

Select Manufacturer
Which Manufacturer of FSLC-045P would you like to use for your alert(s)?
  • Please alert me when FSLC-045P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSLC-045P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSLC-045P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSLC-045P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSLC-045P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSLC-045P by Proterial Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: