-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters, PDIP-7, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5393
|
Newark | 650V Integrated Power Switch With Error Amp And No Bias Winding For 9Watt Offline Buck Converters/ Tube |Onsemi FSL336LRN RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $0.8860 | Buy Now |
DISTI #
FSL336LRNOS-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 7DIP Min Qty: 1 Lead time: 32 Weeks Container: Tube |
3763 In Stock |
|
$0.8261 / $2.7300 | Buy Now |
DISTI #
FSL336LRN
|
Avnet Americas | AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 20 W, 7 Pins, DIP - Rail/Tube (Alt: FSL336LRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$0.7775 / $0.8526 | Buy Now |
DISTI #
512-FSL336LRN
|
Mouser Electronics | Switching Controllers 650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters RoHS: Compliant | 30924 |
|
$0.8260 / $1.7300 | Buy Now |
DISTI #
V99:2348_06359558
|
Arrow Electronics | AC to DC Switching Converter Flyback 8.8V 55kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2210 | Americas - 3005 |
|
$0.8387 / $1.4487 | Buy Now |
DISTI #
73942275
|
RS | Switch, green mode fairchild buck switch, 1.8A, 650V, 50kHZ, DIP7 | ON Semiconductor FSL336LRN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | 650V Integrated Power Switch With Error Amp And No Bias Winding For 9Watt RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$0.8450 | Buy Now |
|
Onlinecomponents.com | 650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters | 0 |
|
$0.8200 / $1.7180 | Buy Now |
DISTI #
85988006
|
Verical | AC to DC Switching Converter Flyback 8.8V 55kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2101 | Americas - 52638 |
|
$0.9753 / $1.0785 | Buy Now |
DISTI #
85988543
|
Verical | AC to DC Switching Converter Flyback 8.8V 55kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2201 | Americas - 50150 |
|
$0.9753 / $1.0785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSL336LRN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL336LRN
onsemi
650V Integrated Power Switch with Error Amp and no bias winding for 9Watt offline buck converters, PDIP-7, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 | |
Package Description | DIP-7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 55 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |