Part Details for FSL306LRL by onsemi
Results Overview of FSL306LRL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSL306LRL Information
FSL306LRL by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSL306LRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSL306LRL
|
Avnet Silica | Current Mode PWM Controller 12V 150mA 7Pin LSOP Rail (Alt: FSL306LRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSL306LRL
|
EBV Elektronik | Current Mode PWM Controller 12V 150mA 7Pin LSOP Rail (Alt: FSL306LRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FSL306LRL
FSL306LRL CAD Models
FSL306LRL Part Data Attributes
|
FSL306LRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL306LRL
onsemi
650V Integrated Power Switch with Error Amplifier and no bias winding for 3Watt offline buck converters, PDIP7 MINUS PIN 6 GW, 3000-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | PDIP7 MINUS PIN 6 GW | |
Manufacturer Package Code | 707AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |