-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650V Integrated Power Switch with Line UVP and no bias winding for 7Watt offline flyback converters, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5717
|
Newark | Power Switcher/Tube |Onsemi FSL206MRN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSL206MRN-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 38 Weeks Container: Tube |
998 In Stock |
|
$0.8336 / $1.5300 | Buy Now |
DISTI #
FSL206MRN
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 600mA, 650V, 67kHz, Ch: 1 Min Qty: 1 | 0 |
|
$0.8400 / $1.1900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3874 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP8 | 12000 |
|
RFQ | |
|
Wuhan P&S | 650V integrated power switch for 7W offline flyback converter Min Qty: 1 | 2880 |
|
$0.7800 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSL206MRN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL206MRN
onsemi
650V Integrated Power Switch with Line UVP and no bias winding for 7Watt offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 650 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.66 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for FSL206MRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSL206MRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSL206MRL | 650V Integrated Power Switch with Line UVP and no bias winding for 7Watt offline flyback converters, 3000-TUBE | onsemi | FSL206MRN vs FSL206MRL |