Part Details for FSL137HNY by Fairchild Semiconductor Corporation
Overview of FSL137HNY by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for FSL137HNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSL137HNY-600039-ND
|
DigiKey | FSL137 - 700V INTEGRATED POWER S Min Qty: 495 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.6100 | Buy Now |
|
Rochester Electronics | FSL137 - 700V Integrated Power Switch for 19Watt offline flyback converters, 100kHz, Brown In/Out Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.4958 / $0.5833 | Buy Now |
Part Details for FSL137HNY
FSL137HNY CAD Models
FSL137HNY Part Data Attributes
|
FSL137HNY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSL137HNY
Fairchild Semiconductor Corporation
700V Integrated Power Switch for 19Watt offline flyback converters, 100kHz, Brown In/Out Protection, 8LD,MDIP,JEDEC MS-001, VARIATION BA, .300" WIDE, STANDARD DRAWING, 3000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,JEDEC MS-001, VARIATION BA, .300" WIDE, STANDARD DRAWING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.94 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 106 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |