FSL126MRTWDTU
Description: Switching Controller, Current-mode, 73kHz Switching Freq-Max, PZIP6

Overview of FSL126MRTWDTU by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for FSL126MRTWDTU by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSL126MRTWDTU by Fairchild Semiconductor Corporation

FSL126MRTWDTU
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220F
Pin Count
6
Manufacturer Package Code
6LD, TO220, MOLDED, FULLPACK, STD FORMING
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
JESD-30 Code
R-PZIP-T6
JESD-609 Code
e3
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP6,.12,.11,85/68/50TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switching Frequency-Max
73 kHz
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. FSL126MRTWDTU
    Fairchild Semiconductor Corporation
    Switching Controller, Current-mode, 73kHz Switching Freq-Max, PZIP6
    VS

Related Parts for FSL126MRTWDTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSL126MRTWDTU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSL126MRTWDTU by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FSL126MRTWDTU would you like to use for your alert(s)?
  • Please alert me when FSL126MRTWDTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSL126MRTWDTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSL126MRTWDTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSL126MRTWDTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSL126MRTWDTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSL126MRTWDTU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: