Part Details for FSL126HR by onsemi
Overview of FSL126HR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FSL126HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8423
|
Newark | Power Switcher/Tube |Onsemi FSL126HR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 / $0.5940 | Buy Now |
|
Rochester Electronics | FSL126 - Switching Controller, Current-mode, 1.68A, 110kHz Switching Freq-Max, PDIP8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7203 |
|
$0.5764 / $0.6781 | Buy Now |
DISTI #
FSL126HR
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 2A, 650V, 100kHz, Ch: 1 Min Qty: 1 | 0 |
|
$0.7400 / $1.0500 | RFQ |
DISTI #
3610966
|
Farnell | AC / DC CONVERTERS RoHS: Compliant Min Qty: 3000 Lead time: 43 Weeks, 1 Days Container: Tube | 0 |
|
$0.6625 | Buy Now |
Part Details for FSL126HR
FSL126HR CAD Models
FSL126HR Part Data Attributes:
|
FSL126HR
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL126HR
onsemi
650V Integrated Power Switch with 100kHz frequency and adjustable current limit for 17W offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |