Part Details for FSKP906 by Panduit Corp
Overview of FSKP906 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSKP906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X1846
|
Newark | 9Um Os2 6 Fiber Indoor-Outdoor Tight Buf |Panduit FSKP906 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2300 | Buy Now |
DISTI #
FSKP906-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 3000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1705 | Buy Now |
DISTI #
FSKP906
|
Avnet Americas | 4 FIBER RISER NON-RIBBON SM INTERCONNECT - Bulk (Alt: FSKP906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,123.8400 | Buy Now |
DISTI #
644-FSKP906
|
Mouser Electronics | Fiber Optic Cables 9um OS2 6 Fiber Indoor-Outdoor Tight Buf RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
DISTI #
PANFSKP906
|
Heilind Electronics | 9UM OS2 6 FIBER TIGHT BUF INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6-fiber OS2 singlemode plenum (OFNP) indoor/outdoor all dielectric cable with tight buffered fibers. RoHS: Compliant | 0 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
000000000005129735
|
Sager | Fiber Optic Cables 9um OS2 6 Fiber Indoor-Outdoor Tight Buf Min Qty: 1 | 0 |
|
$1,224.9200 / $1,240.0400 | Buy Now |
Part Details for FSKP906
FSKP906 CAD Models
FSKP906 Part Data Attributes
|
FSKP906
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSKP906
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | INDOOR AND OUTDOOR APPLICATION | |
Approvals | ANSI/ICEA; CSA; TIA/EIA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |