Part Details for FSK-42A-10 by TE Connectivity
Overview of FSK-42A-10 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2571NJKR | Texas Instruments | Low-power synthesizer with FSK modulation 36-WQFN -40 to 85 | |
LMX2571NJKT | Texas Instruments | Low-power synthesizer with FSK modulation 36-WQFN -40 to 85 | |
LMX2571RHHR | Texas Instruments | LMX2571 Low Power Synthesizer with FSK Modulation 36-VQFN -40 to 85 |
Price & Stock for FSK-42A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2143
|
Newark | Fsk-42A-10 |Buchanan Te Connectivity FSK-42A-10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$2.8000 | Buy Now |
DISTI #
2266-FSK-42A-10-ND
|
DigiKey | CABLE FLXSTRP 10POS 3.81MM 2" Min Qty: 30 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$2.5400 / $2.7000 | Buy Now |
DISTI #
FSK-42A-10-ND
|
DigiKey | CABLE FLXSTRP 10POS 3.81MM 2" Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4256 | Buy Now |
|
Onlinecomponents.com | Flex Strip Pin Configurations Generic RoHS: Compliant |
960 Partner Stock |
|
$2.5000 / $2.8300 | Buy Now |
DISTI #
19485316
|
Verical | Flex Strip Pin Configurations Generic RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 960 |
|
$2.3900 / $2.5300 | Buy Now |
DISTI #
000000000000430682
|
Sager | FFC / FPC Jumper Cables FSK-42A-10 Min Qty: 1000 | 0 |
|
$2.9400 | Buy Now |
|
Master Electronics | Flex Strip Pin Configurations Generic RoHS: Compliant |
960 Partner Stock |
|
$2.5000 / $2.8300 | Buy Now |