Part Details for FSK-24.8A-9 by TE Connectivity
Overview of FSK-24.8A-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-24.8A-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0409
|
Newark | Fsk-24.8A-9 |Amp Te Connectivity FSK-24.8A-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.1600 | Buy Now |
DISTI #
FSK-24.8A-9-ND
|
DigiKey | CABLE FLXSTRP 9POS 2.54MM 4.8" Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2531 | Buy Now |
|
Onlinecomponents.com | FSK-24.8A-9 RoHS: Compliant | 0 |
|
$2.7300 / $7.4900 | Buy Now |
|
Master Electronics | FSK-24.8A-9 RoHS: Compliant | 0 |
|
$2.7300 / $7.4900 | Buy Now |
Part Details for FSK-24.8A-9
FSK-24.8A-9 CAD Models
FSK-24.8A-9 Part Data Attributes
|
FSK-24.8A-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-24.8A-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A |