Part Details for FSK-22A-8 by TE Connectivity
Overview of FSK-22A-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-22A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSK-22A-8-ND
|
DigiKey | CABLE FLXSTRP 8POS 2.54MM 2" Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7-1437212-7
|
Avnet Americas | FFC Jumper Cable 8Conductors 24AWG Copper 300VAC 3A - Trays (Alt: 7-1437212-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
7-1437212-7
|
Avnet Americas | FFC Jumper Cable 8Conductors 24AWG Copper 300VAC 3A - Trays (Alt: 7-1437212-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ |