Part Details for FSK-21A-21 by TE Connectivity
Overview of FSK-21A-21 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-21A-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0046
|
Newark | Fsk-21A-21=Polyimide Film Fs Std |Amp Te Connectivity FSK-21A-21 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.4100 | Buy Now |
DISTI #
FSK-21A-21-ND
|
DigiKey | CABLE FLXSTRP 21POS 2.54MM 1" Min Qty: 500 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4898 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Kapton 21Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$2.1100 / $3.0800 | Buy Now |
|
Master Electronics | FFC Jumper Cable Kapton 21Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$2.1100 / $3.0800 | Buy Now |