Part Details for FSK-14D-12 by TE Connectivity
Overview of FSK-14D-12 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2571NJKR | Texas Instruments | Low-power synthesizer with FSK modulation 36-WQFN -40 to 85 | |
LMX2571NJKT | Texas Instruments | Low-power synthesizer with FSK modulation 36-WQFN -40 to 85 | |
LMX2571RHHR | Texas Instruments | LMX2571 Low Power Synthesizer with FSK Modulation 36-VQFN -40 to 85 |
Price & Stock for FSK-14D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H9714
|
Newark | Fsk-14D-12= Flexstrip Polyimide Film . |Amp Te Connectivity FSK-14D-12 RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7800 | Buy Now |
DISTI #
FSK-14D-12-ND
|
DigiKey | CABLE FLXSTRP 12POS 1.27MM 4" Min Qty: 1920 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5788 | Buy Now |
DISTI #
71709446
|
RS | TE, IND Systems, Circular Connectors, FSK-14D-12 | TE Connectivity FSK-14D-12 RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5000 / $3.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $6.8000 | Buy Now |
DISTI #
000000000000429751
|
Sager | FFC / FPC Jumper Cables FSK-14D-12 Min Qty: 96 | 0 |
|
$3.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4800 / $6.8000 | Buy Now |
Part Details for FSK-14D-12
FSK-14D-12 CAD Models
FSK-14D-12 Part Data Attributes
|
FSK-14D-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-14D-12
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |