Part Details for FSK-11.5D-10 by TE Connectivity
Overview of FSK-11.5D-10 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-11.5D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H9367
|
Newark | Fsk-11.5D-10=Polyimide Film Fs Std |Amp Te Connectivity FSK-11.5D-10 RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.4800 | Buy Now |
DISTI #
FSK-11.5D-10-ND
|
DigiKey | CABLE FLXSTRP 10POS 1.27MM 1.5" Min Qty: 1890 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4548 | Buy Now |
|
Onlinecomponents.com | FLEXSTRIP® Jumpers RoHS: Compliant | 0 |
|
$1.3300 / $2.7700 | Buy Now |
DISTI #
000000000000429397
|
Sager | FFC / FPC Jumper Cables FSK-11.5D-10 Min Qty: 189 | 0 |
|
$1.7800 | Buy Now |
|
Master Electronics | FLEXSTRIP® Jumpers RoHS: Compliant | 0 |
|
$1.3300 / $2.7700 | Buy Now |