Part Details for FSK-11.4A-40 by TE Connectivity
Overview of FSK-11.4A-40 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-11.4A-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H9342
|
Newark | Fsk-11.4A-40 |Amp Te Connectivity FSK-11.4A-40 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.0700 | Buy Now |
DISTI #
FSK-11.4A-40-ND
|
DigiKey | CABLE FLXSTRP 40POS 1.27MM 1.4" Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1618 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.035m 28AWG 1.27mm 40 to 40 POS Jumper to Jumper RoHS: Compliant |
1000 In Stock |
|
$2.4400 / $4.3400 | Buy Now |
DISTI #
73549809
|
Verical | Cable Assembly 0.035m 28AWG 1.27mm 40 to 40 POS Jumper to Jumper RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2347 | Americas - 1000 |
|
$3.7731 / $5.7483 | Buy Now |
|
Master Electronics | Cable Assembly 0.035m 28AWG 1.27mm 40 to 40 POS Jumper to Jumper RoHS: Compliant |
1000 In Stock |
|
$2.4400 / $4.3400 | Buy Now |
Part Details for FSK-11.4A-40
FSK-11.4A-40 CAD Models
FSK-11.4A-40 Part Data Attributes
|
FSK-11.4A-40
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-11.4A-40
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |