There are no models available for this part yet.
Overview of FSI-150-06-L-D-M-AD-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FSI-150-06-L-D-M-AD-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSI-150-06-L-D-M-AD-K-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.4757 | Buy Now | |
DISTI #
FSI-150-06-L-D-M-A
|
Avnet Americas | Conn Stacking HDR 100 POS 6mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-150-06-L-D-M-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-FSI15006LDMADK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$5.7100 / $16.1100 | Order Now | |
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$8.3800 / $17.6500 | Buy Now | ||
DISTI #
000000000001663224
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$10.0100 / $16.1100 | Buy Now | |
DISTI #
FSI-150-06-L-D-M-AD-K
|
Avnet Abacus | (Alt: FSI-150-06-L-D-M-AD-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$8.3800 / $17.6500 | Buy Now | ||
DISTI #
5cd8e70acd7c1c4c3836e789
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$5.7070 / $16.1080 | Buy Now |
CAD Models for FSI-150-06-L-D-M-AD-K by Samtec Inc
Part Data Attributes for FSI-150-06-L-D-M-AD-K by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
MATING TO PCB PAD
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.355 inch
|
Body Depth
|
0.236 inch
|
Body Length
|
2.839 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
COMPRESSION
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.324 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
9.46 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
2.8 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
Alternate Parts for FSI-150-06-L-D-M-AD-K
This table gives cross-reference parts and alternative options found for FSI-150-06-L-D-M-AD-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-150-06-L-D-M-AD-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSI-150-06-L-D-E-AB-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-06-L-D-E-AB-K |
FSI-150-10-L-D-M-AB-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-10-L-D-M-AB-K |
FSI-150-10-L-D-M-AT-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-10-L-D-M-AT-TR |
FSI-150-06-L-D-M-AB-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-06-L-D-M-AB-K |
FSI-150-10-L-D-E-AB-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-10-L-D-E-AB-K |
FSI-150-06-L-D-E-AT-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-06-L-D-E-AT-K-TR |
FSI-150-06-L-D-E-AB-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-06-L-D-E-AB-K-TR |
FSI-150-10-L-D-M-AB-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-10-L-D-M-AB-K-TR |
FSI-150-06-L-D-E-AB-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-06-L-D-E-AB-TR |
FSI-150-06-L-D-M-AT-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-M-AD-K vs FSI-150-06-L-D-M-AT-TR |