Part Details for FSI-140-03-H-S-M-AB-K-TR by Samtec Inc
Overview of FSI-140-03-H-S-M-AB-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FSI-140-03-H-S-M-AB-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FSI-140-03-H-S-M-AB-K-TR-ND
|
DigiKey | 1.00 MM ONE-PIECE INTERFACE Min Qty: 625 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3972 | Buy Now |
DISTI #
FSI-140-03-H-S-M-A
|
Avnet Americas | Connector One-Piece Interface Stacking Header 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FSI-140-03-H-S-M-A) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$7.9400 / $12.0800 | Buy Now |
DISTI #
200-FSI14003HSMABKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$7.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $12.1800 | Buy Now |
DISTI #
000000000006308070
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$7.1900 / $12.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5400 / $12.1800 | Buy Now |
DISTI #
601ae512df66d53c211175fc
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.2200 / $12.0800 | Buy Now |