Part Details for FSI-130-03-G-S-AD by Samtec Inc
Overview of FSI-130-03-G-S-AD by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-130-03-G-S-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-130-03-G-S-AD-ND
|
DigiKey | CONN STACKING 30POS SMD GOLD Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8362 | Buy Now |
DISTI #
FSI-130-03-G-S-AD
|
Avnet Americas | Conn Stacking HDR 30 POS 3mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-130-03-G-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9700 / $6.5100 | Buy Now |
DISTI #
200-FSI13003GSAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.7400 / $6.5100 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0100 / $6.2600 | Buy Now |
DISTI #
000000000003853841
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$3.5600 / $6.5100 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0100 / $6.2600 | Buy Now |
DISTI #
5cd8e733cd7c1c4c383720cb
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$1.9100 / $6.5100 | Buy Now |
Part Details for FSI-130-03-G-S-AD
FSI-130-03-G-S-AD CAD Models
FSI-130-03-G-S-AD Part Data Attributes
|
FSI-130-03-G-S-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-130-03-G-S-AD
Samtec Inc
SINGLE PART CARD EDGE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | HOLE 0.059 | |
Body Breadth | 0.209 inch | |
Body Depth | 0.181 inch | |
Body Length | 1.378 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for FSI-130-03-G-S-AD
This table gives cross-reference parts and alternative options found for FSI-130-03-G-S-AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-130-03-G-S-AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSI-130-03-H-S-AD | SINGLE PART CARD EDGE CONN | Samtec Inc | FSI-130-03-G-S-AD vs FSI-130-03-H-S-AD |