Part Details for FSI-110-06-L-D-AD-K-TR by Samtec Inc
Overview of FSI-110-06-L-D-AD-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSI-110-06-L-D-AD-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-110-06-L-D-AD-
|
Avnet Americas | Conn Stacking HDR 20 POS 6mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-110-06-L-D-AD-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$3.2000 / $4.7800 | Buy Now |
DISTI #
000000000005459365
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$3.2000 / $4.7800 | Buy Now |
Part Details for FSI-110-06-L-D-AD-K-TR
FSI-110-06-L-D-AD-K-TR CAD Models
FSI-110-06-L-D-AD-K-TR Part Data Attributes
|
FSI-110-06-L-D-AD-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
FSI-110-06-L-D-AD-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |