Part Details for FSI-110-03-G-D-E-AD-SD by Samtec Inc
Overview of FSI-110-03-G-D-E-AD-SD by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-110-03-G-D-E-AD-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-110-03-G-D-E-AD-SD-ND
|
DigiKey | CONN STACKING 20POS SMD GOLD Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0070 | Buy Now |
DISTI #
FSI-110-03-G-D-E-A
|
Avnet Americas | Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-110-03-G-D-E-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.6300 / $11.1500 | Buy Now |
DISTI #
200-FSI11003GDEADSD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$5.8700 / $11.1500 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.7000 / $11.1500 | Buy Now |
DISTI #
000000000002210033
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$7.0500 / $11.1500 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$4.7000 / $11.1500 | Buy Now |
DISTI #
5cd8e72ecd7c1c4c38371abb
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
$4.7000 / $11.1500 | Buy Now |
Part Details for FSI-110-03-G-D-E-AD-SD
FSI-110-03-G-D-E-AD-SD CAD Models
FSI-110-03-G-D-E-AD-SD Part Data Attributes:
|
FSI-110-03-G-D-E-AD-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-110-03-G-D-E-AD-SD
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |