Part Details for FSI-105-03-G-D-AD-K by Samtec Inc
Overview of FSI-105-03-G-D-AD-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSI-105-03-G-D-AD-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-105-03-G-D-AD-K-ND
|
DigiKey | CONN STACKING 10POS SMD GOLD Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2636 | Buy Now |
DISTI #
FSI-105-03-G-D-AD-
|
Avnet Americas | Conn One Piece Board Stacker HDR 10 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-105-03-G-D-AD-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8700 / $6.3100 | Buy Now |
DISTI #
200-FSI10503GDADK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.6900 / $6.3100 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0000 / $7.2500 | Buy Now |
DISTI #
000000000001300432
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$3.4800 / $6.3100 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$2.0000 / $7.2500 | Buy Now |
DISTI #
5cd8e71acd7c1c4c3836ff83
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$1.9100 / $6.3100 | Buy Now |
Part Details for FSI-105-03-G-D-AD-K
FSI-105-03-G-D-AD-K CAD Models
FSI-105-03-G-D-AD-K Part Data Attributes
|
FSI-105-03-G-D-AD-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-105-03-G-D-AD-K
Samtec Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | DUAL SIDE PIN, PICK&PLACE PAD | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.345 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.227 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for FSI-105-03-G-D-AD-K
This table gives cross-reference parts and alternative options found for FSI-105-03-G-D-AD-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-105-03-G-D-AD-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSI-105-03-G-D-AD-TR | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-105-03-G-D-AD-K vs FSI-105-03-G-D-AD-TR |
FSI-105-10-L-D-AD-TR | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-105-03-G-D-AD-K vs FSI-105-10-L-D-AD-TR |
FSI-105-03-G-D-TR | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-105-03-G-D-AD-K vs FSI-105-03-G-D-TR |
FSI-105-06-L-D-AD-TR | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-105-03-G-D-AD-K vs FSI-105-06-L-D-AD-TR |