Part Details for FSH-25 by Carlo Gavazzi Holding AG
Overview of FSH-25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1770-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$73.0000 | Buy Now |
DISTI #
225-FSH-25
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH HRZ COMP MNT PS | 0 |
|
$68.0400 / $81.0000 | Order Now |
DISTI #
FSH-25
|
Relay Specialties | FLOAT SWITCH HRZ COMP MNT PS Min Qty: 1 | 0 |
|
$71.0300 / $83.9500 | RFQ |
Part Details for FSH-25
FSH-25 CAD Models
FSH-25 Part Data Attributes
|
FSH-25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
FSH-25
Carlo Gavazzi Holding AG
Liquid Level Sensor, Polysulfone,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | POLYSULFONE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |