There are no models available for this part yet.
Overview of FSH-113-04-S-DH-SL-C by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSH-113-04-S-DH-SL-C by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FSH-113-04-S-DH-SL-C-ND
|
DigiKey | .050" SHROUDED HORIZONTAL SURFAC Min Qty: 26 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9481 | Buy Now | |
DISTI #
FSH-113-04-S-DH-SL
|
Avnet Americas | Connector Socket Strip 26 Position 1.27mm Solder Right Angle Surface Mount - Rail/Tube (Alt: FSH-113-04-S-DH-SL) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7300 / $7.5900 | Buy Now | |
DISTI #
200-FSH11304SDHSLC
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Horizontal Terminal Strip | 0 |
|
$1.9700 / $7.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $7.5900 | Buy Now | ||
DISTI #
000000000006161039
|
Sager | Headers & Wire Housings .050 Shrouded Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$4.1800 / $7.5900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.1100 / $7.5900 | Buy Now | ||
DISTI #
5d94721db5feef1134645825
|
Samtec | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tube | 0 |
|
$1.9700 / $7.5900 | Buy Now |
CAD Models for FSH-113-04-S-DH-SL-C by Samtec Inc
Part Data Attributes for FSH-113-04-S-DH-SL-C by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.6 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|