Part Details for FSH-109-04-L-DH-SL by Samtec Inc
Overview of FSH-109-04-L-DH-SL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-109-04-L-DH-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSH-109-04-L-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 1.27mm Solder RA SMD - Bulk (Alt: FSH-109-04-L-DH-SL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.8000 / $2.5500 | Buy Now |
DISTI #
000000000002550848
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.8000 / $2.5500 | Buy Now |
Part Details for FSH-109-04-L-DH-SL
FSH-109-04-L-DH-SL CAD Models
FSH-109-04-L-DH-SL Part Data Attributes
|
FSH-109-04-L-DH-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSH-109-04-L-DH-SL
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |